Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No113-05819 T50MS-PA66-NACopy
Manufacturer Standard Lead Time14 weeks
Order Code2506837
Also Known AsT50MS-PA66-NA (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY418.820 (CNY473.2666) |
| 5+ | CNY408.920 (CNY462.0796) |
| 10+ | CNY399.010 (CNY450.8813) |
| 25+ | CNY369.530 (CNY417.5689) |
| 50+ | CNY349.020 (CNY394.3926) |
| 100+ | CNY325.480 (CNY367.7924) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY418.82 (CNY473.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No113-05819 T50MS-PA66-NACopy
Manufacturer Standard Lead Time14 weeks
Order Code2506837
Also Known AsT50MS-PA66-NA (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length165mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max32mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
165mm
Cable Bundle Diameter Max
32mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
