Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05406 T50L-PA66-RDCopy
Order Code1296234
Also Known AsT50L-PA66-RD (100)
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.670 (CNY149.9171) |
| 10+ | CNY131.510 (CNY148.6063) |
| 25+ | CNY130.350 (CNY147.2955) |
| 100+ | CNY127.940 (CNY144.5722) |
| 250+ | CNY125.390 (CNY141.6907) |
| 500+ | CNY122.830 (CNY138.7979) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY132.67 (CNY149.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05406 T50L-PA66-RDCopy
Order Code1296234
Also Known AsT50L-PA66-RD (100)
Technical Datasheet
Cable Tie Length385mm
Cable Tie Width4.6mm
Product Overview
Standard 'T' Ties all feature internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design ensures a simple and quick installation.
- One-piece non-releasable BS EN ISO 9002 cable ties moulded in Nylon 66
- Flame retardant to UL94V-2
- Manufactured to US Mil. Spec. 23190 Drwg. 3367.
- Supplied in packs of 100
Technical Specifications
Cable Tie Length
385mm
Cable Tie Width
4.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.217
