Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05219 T50I-PA66-NACopy
Manufacturer Standard Lead Time14 weeks
Order Code1169088
Product RangeT Series
Also Known AsT50I-PA66-NA (100)
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.180 (CNY178.7434) |
| 10+ | CNY138.410 (CNY156.4033) |
| 25+ | CNY114.680 (CNY129.5884) |
| 100+ | CNY102.820 (CNY116.1866) |
| 250+ | CNY94.910 (CNY107.2483) |
| 500+ | CNY91.810 (CNY103.7453) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY158.18 (CNY178.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-05219 T50I-PA66-NACopy
Manufacturer Standard Lead Time14 weeks
Order Code1169088
Product RangeT Series
Also Known AsT50I-PA66-NA (100)
Technical Datasheet
Cable Tie Length300mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max81mm
Minimum Loop Tensile Strength50lb
Product RangeT Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The T50I-NAT(100 PACK) is a Cable Tie made of polyamide 6.6. It features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design of many of the ties, ensures a simple and quick installation.
- Made from 100% high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- Simply to insert due to bent tail
- MK3SP, MK3PNSP2, MK7P, EVO7, MK7HT, MK20, MK6, MK9/EVO9 and MK21 Application tools
- Plastic pawl tie closure
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Length
300mm
Cable Bundle Diameter Max
81mm
Product Range
T Series
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
