Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoT30XL0M4Copy
Manufacturer Standard Lead Time2 weeks
Order Code2525723
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,569.550 (CNY2,903.5915) |
| 5+ | CNY2,519.980 (CNY2,847.5774) |
| 10+ | CNY2,377.870 (CNY2,686.9931) |
| 25+ | CNY2,307.990 (CNY2,608.0287) |
| 50+ | CNY2,224.490 (CNY2,513.6737) |
| 100+ | CNY2,091.200 (CNY2,363.056) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,569.55 (CNY2,903.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoT30XL0M4Copy
Manufacturer Standard Lead Time2 weeks
Order Code2525723
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length365mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max105mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeStandard
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
365mm
Cable Bundle Diameter Max
105mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for T30XL0M4
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.828008
