Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03004 T30R-PA66-RD
Order Code1168968
Product RangeT Series
Also Known AsT30R-PA66-RD (100)
Your Part Number
49 In Stock
15 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.900 (CNY91.417) |
| 10+ | CNY73.350 (CNY82.8855) |
| 100+ | CNY65.800 (CNY74.354) |
| 250+ | CNY64.490 (CNY72.8737) |
| 500+ | CNY63.170 (CNY71.3821) |
| 1000+ | CNY61.860 (CNY69.9018) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY80.90 (CNY91.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03004 T30R-PA66-RD
Order Code1168968
Product RangeT Series
Also Known AsT30R-PA66-RD (100)
Technical Datasheet
Cable Tie Length150mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength30lb
Product RangeT Series
Product Overview
The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Technical Specifications
Cable Tie Length
150mm
Cable Bundle Diameter Max
35mm
Product Range
T Series
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
