Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03529 T30LL-PA66-NACopy
Order Code1168938
Also Known AsT30LL-PA66-NA (100)
Your Part Number
35 In Stock
40 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.330 (CNY168.7429) |
| 10+ | CNY130.660 (CNY147.6458) |
| 25+ | CNY108.260 (CNY122.3338) |
| 100+ | CNY97.060 (CNY109.6778) |
| 250+ | CNY89.600 (CNY101.248) |
| 500+ | CNY85.560 (CNY96.6828) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY149.33 (CNY168.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03529 T30LL-PA66-NACopy
Order Code1168938
Also Known AsT30LL-PA66-NA (100)
Technical Datasheet
Cable Tie Length290mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max80mm
Minimum Loop Tensile Strength30lb
Product Range-
Product Overview
The T30LL-NAT(100 PACK) is a Cable Tie made of polyamide 6.6. It features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design of many of the ties, ensures a simple and quick installation.
- Made from 100% high quality plastic, allows for good recycling
- Simply to insert due to bent tail
- Plastic pawl tie closure
- UL94V-2 Flammability
- MK3SP, MK3PNSP2, MK7P, MK7 and MK20 Application tools
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Length
290mm
Cable Bundle Diameter Max
80mm
Product Range
-
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Technical Docs (1)
Alternatives for 111-03529 T30LL-PA66-NA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
