Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03500 T30LL-PA66-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code1168946
Also Known AsT30LL-PA66-BK (100)
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY417.690 (CNY471.9897) |
| 10+ | CNY386.850 (CNY437.1405) |
| 25+ | CNY372.750 (CNY421.2075) |
| 100+ | CNY267.030 (CNY301.7439) |
| 250+ | CNY253.380 (CNY286.3194) |
| 500+ | CNY238.700 (CNY269.731) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY417.69 (CNY471.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03500 T30LL-PA66-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code1168946
Also Known AsT30LL-PA66-BK (100)
Technical Datasheet
Cable Tie Length290mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max75mm
Minimum Loop Tensile Strength30lb
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Technical Specifications
Cable Tie Length
290mm
Cable Bundle Diameter Max
75mm
Product Range
-
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 111-03500 T30LL-PA66-BK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
