Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03419 T30L-PA66-NACopy
Order Code1169083
Product RangeT Series
Also Known AsT30L-PA66-NA (100)
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.630 (CNY73.0319) |
| 10+ | CNY56.550 (CNY63.9015) |
| 100+ | CNY46.860 (CNY52.9518) |
| 250+ | CNY42.010 (CNY47.4713) |
| 500+ | CNY38.780 (CNY43.8214) |
| 1000+ | CNY36.190 (CNY40.8947) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY64.63 (CNY73.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03419 T30L-PA66-NACopy
Order Code1169083
Product RangeT Series
Also Known AsT30L-PA66-NA (100)
Technical Datasheet
Cable Tie Length190mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength30lb
Product RangeT Series
Product Overview
The T30L-NAT(100 PACK) is a Cable Tie made of polyamide 6.6. It features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design of many of the ties, ensures a simple and quick installation.
- Made from 100% high quality plastic, allows for good recycling
- Simply to insert due to bent tail
- Plastic pawl tie closure
- UL94V-2 Flammability
- MK3SP, MK3PNSP2, MK7P, MK7 and MK20 Application tools
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Length
190mm
Cable Bundle Diameter Max
50mm
Product Range
T Series
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Technical Docs (1)
Alternatives for 111-03419 T30L-PA66-NA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
