Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01960 T18R-PA66W-BK
Order Code851723
Also Known As4031026104294
Your Part Number
558 In Stock
24,000 more incoming. You can reserve stock now
248 Delivery in 3-4 Business Days(SG stock)
310 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.340 (CNY36.5442) |
| 10+ | CNY31.790 (CNY35.9227) |
| 100+ | CNY31.230 (CNY35.2899) |
| 250+ | CNY30.610 (CNY34.5893) |
| 500+ | CNY29.990 (CNY33.8887) |
| 1000+ | CNY29.360 (CNY33.1768) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY32.34 (CNY36.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01960 T18R-PA66W-BK
Order Code851723
Also Known As4031026104294
Technical Datasheet
Cable Tie Length100mm
Cable Tie Width2.5mm
Product Overview
The T18R-W from HellermannTyton are weather resistant black Polyamide 6.6 Cable Ties ideal for routing, bundling and securing of cables, wires, pipes and hoses.
- One-piece non-releasable ties
- Black Polyamide 6.6
- Inside serrated for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
- Flame retardant to UL94V-2
- UV stabilised
- Supplied in packs of 100
Applications
Cable & Wire Protection, Routing, Automotive, Aerospace, Electrical, Electronics, Industrial
Technical Specifications
Cable Tie Length
100mm
Cable Tie Width
2.5mm
Technical Docs (1)
Alternatives for 111-01960 T18R-PA66W-BK
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
