Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01815 T18R-PA66-GNCopy
Order Code1168973
Product RangeT Series
Also Known AsT18R-PA66-GN (100)
Your Part Number
45 In Stock
25 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.280 (CNY63.5964) |
| 10+ | CNY54.260 (CNY61.3138) |
| 100+ | CNY52.230 (CNY59.0199) |
| 250+ | CNY51.190 (CNY57.8447) |
| 500+ | CNY50.150 (CNY56.6695) |
| 1000+ | CNY49.100 (CNY55.483) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY56.28 (CNY63.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01815 T18R-PA66-GNCopy
Order Code1168973
Product RangeT Series
Also Known AsT18R-PA66-GN (100)
Technical Datasheet
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength18lb
Product RangeT Series
Product Overview
The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Technical Specifications
Cable Tie Length
100mm
Cable Bundle Diameter Max
20mm
Product Range
T Series
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
