Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No113-01819 T18MR-NAT(100 PACK)Copy
Manufacturer Standard Lead Time14 weeks
Order Code1169072
Product RangeT Series
Your Part Number
56 In Stock
55 more incoming. You can reserve stock now
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.780 (CNY298.0714) |
| 10+ | CNY257.540 (CNY291.0202) |
| 25+ | CNY251.300 (CNY283.969) |
| 100+ | CNY232.740 (CNY262.9962) |
| 250+ | CNY219.820 (CNY248.3966) |
| 500+ | CNY204.990 (CNY231.6387) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY263.78 (CNY298.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No113-01819 T18MR-NAT(100 PACK)Copy
Manufacturer Standard Lead Time14 weeks
Order Code1169072
Product RangeT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length110mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max20mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T18MR-NAT(100 PACK) is a 1-piece Fixing Tie made of polyamide 6.6 (PA66) and supports screw mounting. The 'T' range of cable tie has a built in mounting hole and once fastened around the cables the bundle can be simply secured to the panel with a screw or bolt.
- Quick and easy installation
- Plastic pawl tie closure
- Inside serrated
- UL94V-2 Flammability
- MK20, MK3PNSP2, MK3SP and EVO7 Application tools
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
110mm
Cable Bundle Diameter Max
20mm
Cable Tie Type
Standard
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
T Series
Technical Docs (1)
Alternatives for 113-01819 T18MR-NAT(100 PACK)
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
