Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No114-12179 T120R(E)-PA46-NACopy
Order Code1296232
Also Known AsT120R(E)-PA46-NA (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY858.310 (CNY969.8903) |
| 5+ | CNY751.020 (CNY848.6526) |
| 10+ | CNY622.280 (CNY703.1764) |
| 25+ | CNY557.900 (CNY630.427) |
| 50+ | CNY514.990 (CNY581.9387) |
| 100+ | CNY480.650 (CNY543.1345) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY858.31 (CNY969.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No114-12179 T120R(E)-PA46-NACopy
Order Code1296232
Also Known AsT120R(E)-PA46-NA (100)
Technical Datasheet
Cable Tie MaterialNylon 4.6 (Polyamide 4.6)
Cable Tie ColourNatural
Cable Tie Length390mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max100mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The T120R.RN3P is a Cable Tie made of polyamide 4.6. It is used for routing, bundling and securing of cables, pipes and hoses.
- Made from 100% high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- Simply to insert due to bent tail
- Easy application either manually or with a processing tool
- Plastic pawl tie closure
- Higher temperature resistance up to +150°C
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Material
Nylon 4.6 (Polyamide 4.6)
Cable Tie Length
390mm
Cable Bundle Diameter Max
100mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
Natural
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030441
