Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-12019 T120R(E)-PA66-NA
Order Code1168942
Product RangeT Series
Also Known AsT120R(E)-PA66-NA (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY245.950 (CNY277.9235) |
| 10+ | CNY215.210 (CNY243.1873) |
| 25+ | CNY178.320 (CNY201.5016) |
| 100+ | CNY159.870 (CNY180.6531) |
| 250+ | CNY149.620 (CNY169.0706) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY245.95 (CNY277.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-12019 T120R(E)-PA66-NA
Order Code1168942
Product RangeT Series
Also Known AsT120R(E)-PA66-NA (100)
Technical Datasheet
Cable Tie Length390mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max108mm
Minimum Loop Tensile Strength120lb
Product RangeT Series
Product Overview
The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Technical Specifications
Cable Tie Length
390mm
Cable Bundle Diameter Max
108mm
Product Range
T Series
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
