Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-91210 T120R(E)-PA66V0-WHCopy
Manufacturer Standard Lead Time11 weeks
Order Code1169067
Product RangeT120R Series
Also Known AsT120R(E)-PA66V0-WH (100)
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY819.610 (CNY926.1593) |
| 5+ | CNY717.160 (CNY810.3908) |
| 10+ | CNY594.220 (CNY671.4686) |
| 25+ | CNY532.750 (CNY602.0075) |
| 50+ | CNY491.770 (CNY555.7001) |
| 100+ | CNY475.710 (CNY537.5523) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY819.61 (CNY926.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-91210 T120R(E)-PA66V0-WHCopy
Manufacturer Standard Lead Time11 weeks
Order Code1169067
Product RangeT120R Series
Also Known AsT120R(E)-PA66V0-WH (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourWhite
Cable Tie Length380mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max108mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeStandard
Product RangeT120R Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The T120RV0(100 PACK) is a Cable Tie made of polyamide 4.6. It is used for routing, bundling and securing of cables, pipes and hoses.
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
380mm
Cable Bundle Diameter Max
108mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
White
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
T120R Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39169010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
