Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No113-00001 T120MR(E)-PA66-BK
Order Code1774295
Also Known AsT120MR(E)-PA66-BK (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY608.790 (CNY687.9327) |
| 5+ | CNY592.520 (CNY669.5476) |
| 10+ | CNY576.240 (CNY651.1512) |
| 25+ | CNY528.720 (CNY597.4536) |
| 50+ | CNY497.290 (CNY561.9377) |
| 100+ | CNY463.240 (CNY523.4612) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY608.79 (CNY687.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No113-00001 T120MR(E)-PA66-BK
Order Code1774295
Also Known AsT120MR(E)-PA66-BK (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length395mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeHeavy Duty
Product Range-
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
395mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Heavy Duty
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
