Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-12619 T120M-PA66-NA
Order Code1169093
Product RangeT Series
Also Known AsT120M-PA66-NA (100)
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY364.080 (CNY411.4104) |
| 5+ | CNY318.570 (CNY359.9841) |
| 10+ | CNY263.960 (CNY298.2748) |
| 25+ | CNY236.650 (CNY267.4145) |
| 50+ | CNY221.480 (CNY250.2724) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY364.08 (CNY411.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-12619 T120M-PA66-NA
Order Code1169093
Product RangeT Series
Also Known AsT120M-PA66-NA (100)
Technical Datasheet
Cable Tie Length460mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max130mm
Minimum Loop Tensile Strength120lb
Product RangeT Series
Product Overview
The T120M-NAT(100 PACK) is a Cable Tie made of polyamide 6.6. It features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design of many of the ties, ensures a simple and quick installation.
- Made from 100% high quality plastic, allows for good recycling
- Simply to insert due to bent tail
- Plastic pawl tie closure
- UL94V-2 Flammability
- MK6, MK9/EVO9, MK9HT/EVO9HT, MK9P and MK21 Application tools
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Cable Tie Length
460mm
Cable Bundle Diameter Max
130mm
Product Range
T Series
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66
