Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-12219 T120I-NAT(100 PACK)Copy
Order Code1169091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.840 (CNY403.2292) |
| 5+ | CNY347.250 (CNY392.3925) |
| 10+ | CNY337.660 (CNY381.5558) |
| 25+ | CNY314.360 (CNY355.2268) |
| 50+ | CNY296.750 (CNY335.3275) |
| 100+ | CNY276.510 (CNY312.4563) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY356.84 (CNY403.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-12219 T120I-NAT(100 PACK)Copy
Order Code1169091
Technical Datasheet
Cable Tie Length300mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max75mm
Minimum Loop Tensile Strength120lb
Product Range-
Product Overview
The T series cable ties from HellermannTyton provide internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. Easily installed by hand, manual and pneumatic (for high volume applications) tensioning. T Series ties are used in bundling and securing cables for a wide range of applications and are available in various colours, lengths and materials.
- Polyamide 6.6 heat stabilised material
- Black or natural as standard colours
- Consistent performance and reliability
- Lightweight, high strength fixings
Applications
Industrial
Technical Specifications
Cable Tie Length
300mm
Cable Bundle Diameter Max
75mm
Product Range
-
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
