Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No176-50025 SBS2-GF-NACopy
Manufacturer Standard Lead Time18 weeks
Order Code1346814
Also Known AsSBS2 NATURAL 25MT LENGTH
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.030 (CNY257.6739) |
| 10+ | CNY215.830 (CNY243.8879) |
| 25+ | CNY207.740 (CNY234.7462) |
| 100+ | CNY198.700 (CNY224.531) |
| 250+ | CNY192.710 (CNY217.7623) |
| 500+ | CNY187.560 (CNY211.9428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.03 (CNY257.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No176-50025 SBS2-GF-NACopy
Manufacturer Standard Lead Time18 weeks
Order Code1346814
Also Known AsSBS2 NATURAL 25MT LENGTH
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / PU (Polyurethane)
Sleeving ColourNatural
Internal Diameter2mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The SBS2 NATURAL is a natural Polyurethane-impregnated braided fibreglass Sleeving. The sleeving is good resistance to oils and usual chemical atmospheres, compatible with most class F impregnation varnishes. Internal cabling for class B and F static and rotating machines (motors, alternators).
- Very high flexibility
- 0.8kV Dielectric strength
- -30 to 155°C Operating temperature range
- 200°C Peak temperature
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
25m
Product Range
-
Sleeving Material
Fibreglass / PU (Polyurethane)
Internal Diameter
2mm
Length - Imperial
82ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174
