
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY708.950 (CNY801.1135) |
| 5+ | CNY659.590 (CNY745.3367) |
| 10+ | CNY639.770 (CNY722.9401) |
| 25+ | CNY538.090 (CNY608.0417) |
| 50+ | CNY491.680 (CNY555.5984) |
| 100+ | CNY473.240 (CNY534.7612) |
Product Information
Product Overview
The SBPEMC4 is a Metal Content Spiral Binding is a solution for bundling applications where the material needs to be detectable by its metal content. It is used for organizing and protecting cables and hoses. Spiral binding is available in a range of diameters coloured blue. SBPEMC provides protection against abrasion and chemical attack. Due to the spiral structure, it can be applied to cables or hoses in situ. Furthermore, cables can branch out at any point and in any direction. It is available in flame retardant PA6 (SBPAV0) and high performance PTFE (SBPTFE). It is a versatile way of protecting and tidying wires, cables and tubes, wires can easily be broken out at any point.
- High metal-content for reliable detection with standard detection equipment
- Stainless steel preserves resistance to corrosion
- Blue colour for enhanced visibility
- Ideal solution for bundling and protecting cables and hoses
- Highly flexible
- Suitable for retro-fitting
- Branching off cable at any point
Applications
Industrial
Technical Specifications
98.425ft
0.196"
5mm
30m
0.787"
20mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
