Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00300 SAC3-ST-WHCopy
Order Code1169061
Also Known AsSAC3-ST-WH (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,038.870 (CNY1,173.9231) |
| 5+ | CNY995.500 (CNY1,124.915) |
| 10+ | CNY892.560 (CNY1,008.5928) |
| 25+ | CNY817.460 (CNY923.7298) |
| 50+ | CNY774.830 (CNY875.5579) |
| 100+ | CNY715.740 (CNY808.7862) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,038.87 (CNY1,173.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00300 SAC3-ST-WHCopy
Order Code1169061
Also Known AsSAC3-ST-WH (100)
Technical Datasheet
External Length43mm
External Width31mm
Product Overview
The SAC3(100 PACK) is a white Self-adhesive Clip made of steel with flexible flat design 43 x 31mm. This clip is ideal for use in applications which are difficult to access or for areas where a self adhesive solution is the only possible fixing method. Typically applications include domestic appliances and trailers.
- Bendable metal tongue for any shape or configuration of wires or cables
Applications
Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
External Length
43mm
External Width
31mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
