Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoRTT750HR.NX900Copy
Manufacturer Standard Lead Time14 weeks
Order Code2525550
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.200 (CNY196.846) |
| 10+ | CNY166.740 (CNY188.4162) |
| 25+ | CNY142.290 (CNY160.7877) |
| 100+ | CNY128.200 (CNY144.866) |
| 250+ | CNY123.170 (CNY139.1821) |
| 500+ | CNY117.770 (CNY133.0801) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY174.20 (CNY196.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRTT750HR.NX900Copy
Manufacturer Standard Lead Time14 weeks
Order Code2525550
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourYellow
Cable Tie Length752mm
Cable Tie Width13mm
Cable Bundle Diameter Max210mm
Minimum Loop Tensile Strength200lb
Cable Tie TypeReleasable
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
752mm
Cable Bundle Diameter Max
210mm
Cable Tie Type
Releasable
SVHC
To Be Advised
Cable Tie Colour
Yellow
Cable Tie Width
13mm
Minimum Loop Tensile Strength
200lb
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130637
