Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No550-71401 RO203REF-1401-CL/WHCopy
Manufacturer Standard Lead Time12 weeks
Order Code1686498
Also Known As4031026294230
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.940 (CNY141.1822) |
| 10+ | CNY122.270 (CNY138.1651) |
| 25+ | CNY118.280 (CNY133.6564) |
| 100+ | CNY113.490 (CNY128.2437) |
| 250+ | CNY109.590 (CNY123.8367) |
| 500+ | CNY107.400 (CNY121.362) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY124.94 (CNY141.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No550-71401 RO203REF-1401-CL/WHCopy
Manufacturer Standard Lead Time12 weeks
Order Code1686498
Also Known As4031026294230
Technical Datasheet
Marker TypeWrite On
Legend-
Marker Dimensions19.1mm x 76.2mm
Marker MaterialAcrylic
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Marker Type
Write On
Marker Dimensions
19.1mm x 76.2mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Acrylic
Marker Colour
White
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
