Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No550-14014 RO201REF-1401-CL/WHCopy
Manufacturer Standard Lead Time12 weeks
Order Code1686482
Also Known As4031026294094
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.260 (CNY147.1938) |
| 10+ | CNY127.470 (CNY144.0411) |
| 25+ | CNY123.320 (CNY139.3516) |
| 100+ | CNY118.320 (CNY133.7016) |
| 250+ | CNY114.260 (CNY129.1138) |
| 500+ | CNY111.980 (CNY126.5374) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY130.26 (CNY147.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No550-14014 RO201REF-1401-CL/WHCopy
Manufacturer Standard Lead Time12 weeks
Order Code1686482
Also Known As4031026294094
Technical Datasheet
Marker TypeWrite On
Legend-
Marker Dimensions12.7mm x 38.1mm
Marker MaterialAcrylic
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Marker Type
Write On
Marker Dimensions
12.7mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Acrylic
Marker Colour
White
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
