Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No550-14016 RO201REF-1401-CL/OGCopy
Manufacturer Standard Lead Time12 weeks
Order Code1686485
Also Known As4031026294056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.360 (CNY181.2068) |
| 10+ | CNY156.930 (CNY177.3309) |
| 25+ | CNY151.810 (CNY171.5453) |
| 100+ | CNY145.660 (CNY164.5958) |
| 250+ | CNY140.660 (CNY158.9458) |
| 500+ | CNY137.850 (CNY155.7705) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY160.36 (CNY181.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No550-14016 RO201REF-1401-CL/OGCopy
Manufacturer Standard Lead Time12 weeks
Order Code1686485
Also Known As4031026294056
Technical Datasheet
Marker TypeWrite On
Legend-
Marker Dimensions12.7mm x 38.1mm
Marker MaterialAcrylic
Legend Colour-
Marker ColourOrange
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Marker Type
Write On
Marker Dimensions
12.7mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Acrylic
Marker Colour
Orange
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
