Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No550-14011 RO201-1401-CL/WHCopy
Order Code1686479
Also Known As4031026294100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.970 (CNY235.0061) |
| 10+ | CNY181.970 (CNY205.6261) |
| 25+ | CNY150.780 (CNY170.3814) |
| 100+ | CNY135.180 (CNY152.7534) |
| 250+ | CNY124.780 (CNY141.0014) |
| 500+ | CNY118.250 (CNY133.6225) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY207.97 (CNY235.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No550-14011 RO201-1401-CL/WHCopy
Order Code1686479
Also Known As4031026294100
Technical Datasheet
Marker TypeWrite On
Legend-
Marker Dimensions12.7mm x 38.1mm
Marker MaterialAcrylic
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RO201-1401-WH is a white Rite-On® dispenser Wire Marker made of acrylic. This self-laminating label provides simple and rapid identification for low volume installation and rework. The coloured text field gives a good contrast to the cable for extra clarity. The Rite-On protective laminating clear tail ensures optimal protection against humidity, dirt and debris and mechanical abrasion.
- -40 to 80°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Marker Type
Write On
Marker Dimensions
12.7mm x 38.1mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Acrylic
Marker Colour
White
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
