Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-70119 RLT150-PA66-NACopy
Order Code1296270
Also Known AsRLT150-PA66-NA (50)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY252.010 (CNY284.7713) |
| 5+ | CNY250.570 (CNY283.1441) |
| 10+ | CNY249.120 (CNY281.5056) |
| 25+ | CNY247.670 (CNY279.8671) |
| 50+ | CNY242.720 (CNY274.2736) |
| 100+ | CNY237.870 (CNY268.7931) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY252.01 (CNY284.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-70119 RLT150-PA66-NACopy
Order Code1296270
Also Known AsRLT150-PA66-NA (50)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length770mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max225mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product Range-
Product Overview
The RLT150.NN2P is a Cable Tie made of Polyamide 6.6 (PA66). This inside serrated cable tie is ideal where temporary installation, the addition or removal of cables is required.
- Extended trigger for simple and quick release of ties
- UL94V-2 Flammability
- Releasable closure
- Reusable
- Plastic pawl tie closure
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
770mm
Cable Bundle Diameter Max
225mm
Cable Tie Type
Releasable
Cable Tie Colour
Natural
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.723933
