Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-70361 RLT120-PA66-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code2506835
Also Known AsRLT120-PA66-BK (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY389.750 (CNY440.4175) |
| 5+ | CNY341.040 (CNY385.3752) |
| 10+ | CNY282.570 (CNY319.3041) |
| 25+ | CNY253.340 (CNY286.2742) |
| 50+ | CNY233.850 (CNY264.2505) |
| 100+ | CNY226.210 (CNY255.6173) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY389.75 (CNY440.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-70361 RLT120-PA66-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code2506835
Also Known AsRLT120-PA66-BK (100)
Technical Datasheet
Cable Tie Length340mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max90mm
Minimum Loop Tensile Strength535N
Cable Tie TypeReleasable
Product Overview
The RLT120.NB3P is a Cable Tie made of Polyamide 6.6 (PA66). This inside serrated cable tie is ideal where temporary installation, the addition or removal of cables is required.
- Extended trigger for simple and quick release of ties
- UL94V-2 Flammability
- Releasable closure
- Reusable
- Plastic pawl tie closure
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Tie Length
340mm
Cable Bundle Diameter Max
90mm
Cable Tie Type
Releasable
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
535N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498498
