Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No131-21410 REL140-PA66-BKCopy
Manufacturer Standard Lead Time14 weeks
Order Code1168949
Also Known AsREL140-PA66-BK (100)
Your Part Number
66 In Stock
20 more incoming. You can reserve stock now
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.040 (CNY166.1552) |
| 10+ | CNY128.660 (CNY145.3858) |
| 25+ | CNY106.610 (CNY120.4693) |
| 100+ | CNY95.580 (CNY108.0054) |
| 250+ | CNY88.230 (CNY99.6999) |
| 500+ | CNY85.330 (CNY96.4229) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY147.04 (CNY166.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No131-21410 REL140-PA66-BKCopy
Manufacturer Standard Lead Time14 weeks
Order Code1168949
Also Known AsREL140-PA66-BK (100)
Technical Datasheet
Cable Tie Length140mm
Cable Tie Width7.5mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength200N
Cable Tie TypeReleasable
Product Overview
The REL140-BLACK(100 PACK) is a Cable Tie inside serrated with kick-down lever. It is made of polyamide 6.6 (PA66) and ideal for use in applications where there is the need to repeatedly open and close the tie. The specially designed unique release mechanism makes this releasable and reusable tie one of the easiest to operate, it can be quickly and simply opened with one hand.
- Simple and effective release mechanism
- Plastic pawl tie closure
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Cable Tie Length
140mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Releasable
Cable Tie Width
7.5mm
Minimum Loop Tensile Strength
200N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
