Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No201-20020 R2-PVC-BKCopy
Order Code1774284
Also Known AsR2-PVC-BK (500)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,026.650 (CNY1,160.1145) |
| 5+ | CNY983.790 (CNY1,111.6827) |
| 10+ | CNY882.050 (CNY996.7165) |
| 25+ | CNY807.840 (CNY912.8592) |
| 50+ | CNY765.710 (CNY865.2523) |
| 100+ | CNY707.320 (CNY799.2716) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY1,026.65 (CNY1,160.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No201-20020 R2-PVC-BKCopy
Order Code1774284
Also Known AsR2-PVC-BK (500)
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Length22mm
External Width23.8mm
Height-
Product Range-
Product Overview
The R2 is a black adhesive backed Cradle Clip made of flexible polyvinylchloride, cadmium-free (PVC). A simple, versatile method of bundling cables - the clamp consists of elasticated loop. It is suitable for pre-assembly, prototyping or applications requiring the addition or removal of cables. The loop is simply stretched over the clip offering a simple and quick method of containing cables.
- 2-piece fixing part
- Simply stretch loop over clip for simple and quick cable containment
- UL94V-2 Flammability
- -35 to 85°C Operating temperature range
Applications
Consumer Electronics, Aerospace, Defence, Military
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
22mm
Height
-
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
23.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
