Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No172-02095 PVC40BNRL-PVC-BNCopy
Order Code2671984
Also Known AsPVC40BNRL-PVC-BN (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.060 (CNY181.9978) |
| 10+ | CNY152.440 (CNY172.2572) |
| 25+ | CNY146.730 (CNY165.8049) |
| 100+ | CNY140.340 (CNY158.5842) |
| 250+ | CNY136.110 (CNY153.8043) |
| 500+ | CNY132.470 (CNY149.6911) |
Price for:Reel of 100
Minimum: 1
Multiple: 1
CNY161.06 (CNY182.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No172-02095 PVC40BNRL-PVC-BNCopy
Order Code2671984
Also Known AsPVC40BNRL-PVC-BN (100)
Technical Datasheet
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBrown
Internal Diameter4mm
Length - Metric100m
Length - Imperial328ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Brown
Length - Metric
100m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
4mm
Length - Imperial
328ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.63
