Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No172-02089 PVC30GN-YWRL-PVC-GNYECopy
Manufacturer Standard Lead Time11 weeks
Order Code2671982
Also Known AsPVC30GN-YWRL-PVC-GNYE (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.820 (CNY96.9766) |
| 10+ | CNY84.110 (CNY95.0443) |
| 25+ | CNY82.390 (CNY93.1007) |
| 100+ | CNY80.680 (CNY91.1684) |
| 250+ | CNY78.960 (CNY89.2248) |
| 500+ | CNY77.240 (CNY87.2812) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY85.82 (CNY96.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No172-02089 PVC30GN-YWRL-PVC-GNYECopy
Manufacturer Standard Lead Time11 weeks
Order Code2671982
Also Known AsPVC30GN-YWRL-PVC-GNYE (100)
Technical Datasheet
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourGreen / Yellow
Internal Diameter3mm
Length - Metric100m
Length - Imperial328ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Green / Yellow
Length - Metric
100m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
3mm
Length - Imperial
328ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.85
