Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01235 PT220-PEEK-BGE
Order Code2070792
Product RangePEEK Series
Also Known As4944387960549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,192.580 (CNY14,907.6154) |
| 5+ | CNY12,934.380 (CNY14,615.8494) |
| 10+ | CNY12,117.470 (CNY13,692.7411) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY13,192.58 (CNY14,907.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01235 PT220-PEEK-BGE
Order Code2070792
Product RangePEEK Series
Also Known As4944387960549
Technical Datasheet
Cable Tie Length220mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max56mm
Minimum Loop Tensile Strength380N
Product RangePEEK Series
Technical Specifications
Cable Tie Length
220mm
Cable Bundle Diameter Max
56mm
Product Range
PEEK Series
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
380N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
