Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY103.530 (CNY116.9889) |
| 10+ | CNY102.720 (CNY116.0736) |
| 25+ | CNY101.910 (CNY115.1583) |
| 100+ | CNY101.090 (CNY114.2317) |
| 250+ | CNY98.730 (CNY111.5649) |
| 500+ | CNY96.760 (CNY109.3388) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY103.53 (CNY116.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-02021 NGM25-DGY
Order Code2499303
Technical Datasheet
Thread SizeM25
Cable Diameter Min13mm
Cable Diameter Max18mm
Gland ColourDark Grey
Product Overview
The NGM25-DGY from Hellermanntyton is a nylon cable gland. This dome head nylon cable gland is suitable for a wide range of applications when connecting cable (non-armoured type) to electrical equipment such as enclosures and ducting.
- Dark grey coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M25 size metric thread
- Cable clamp range from 13mm to 18mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Technical Specifications
Thread Size
M25
Cable Diameter Max
18mm
Cable Diameter Min
13mm
Gland Colour
Dark Grey
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
