Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No901-02015 NGM20S-DGYCopy
Manufacturer Standard Lead Time10 weeks
Order Code2499301
Product RangeNGM Series Cable Gland
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.340 (CNY52.3642) |
| 10+ | CNY40.550 (CNY45.8215) |
| 100+ | CNY33.600 (CNY37.968) |
| 250+ | CNY30.130 (CNY34.0469) |
| 500+ | CNY27.810 (CNY31.4253) |
| 1000+ | CNY26.890 (CNY30.3857) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY46.34 (CNY52.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-02015 NGM20S-DGYCopy
Manufacturer Standard Lead Time10 weeks
Order Code2499301
Product RangeNGM Series Cable Gland
Technical Datasheet
Thread SizeM20S
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourDark Grey
IP / NEMA RatingIP68
Product RangeNGM Series Cable Gland
Product Overview
The NGM20S-DGY from Hellermanntyton is a nylon cable gland. This dome head nylon cable gland is suitable for a wide range of applications when connecting cable (non-armoured type) to electrical equipment such as enclosures and ducting.
- Dark grey coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M20S size metric thread
- Cable clamp range from 6mm to 12mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Technical Specifications
Thread Size
M20S
Cable Diameter Max
12mm
Gland Colour
Dark Grey
Product Range
NGM Series Cable Gland
Cable Diameter Min
6mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
