Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No901-02005 NGM16-BKCopy
Manufacturer Standard Lead Time19 weeks
Order Code2499306
Product RangeNGM Series Cable Gland
Your Part Number
233 In Stock
250 more incoming. You can reserve stock now
233 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.140 (CNY38.5782) |
| 10+ | CNY34.000 (CNY38.420) |
| 100+ | CNY33.850 (CNY38.2505) |
| 250+ | CNY33.710 (CNY38.0923) |
| 500+ | CNY33.560 (CNY37.9228) |
| 1000+ | CNY32.890 (CNY37.1657) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY34.14 (CNY38.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-02005 NGM16-BKCopy
Manufacturer Standard Lead Time19 weeks
Order Code2499306
Product RangeNGM Series Cable Gland
Technical Datasheet
Thread SizeM16
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeNGM Series Cable Gland
SVHCTo Be Advised
Product Overview
The NGM16-BK from Hellermanntyton is a nylon cable gland. This dome head nylon cable gland is suitable for a wide range of applications when connecting cable (non-armoured type) to electrical equipment such as enclosures and ducting.
- Black coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M16 size metric thread
- Cable clamp range from 5mm to 10mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Technical Specifications
Thread Size
M16
Cable Diameter Max
10mm
Gland Colour
Black
Product Range
NGM Series Cable Gland
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP68
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
