Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01552 MST700S-SS304-MLCopy
Manufacturer Standard Lead Time14 weeks
Order Code4380250
Product RangeMST Series
Also Known As111-01552
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,661.990 (CNY3,008.0487) |
| 5+ | CNY2,467.350 (CNY2,788.1055) |
| 10+ | CNY2,247.080 (CNY2,539.2004) |
| 25+ | CNY2,178.390 (CNY2,461.5807) |
| 50+ | CNY2,059.870 (CNY2,327.6531) |
| 100+ | CNY1,958.910 (CNY2,213.5683) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY2,661.99 (CNY3,008.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01552 MST700S-SS304-MLCopy
Manufacturer Standard Lead Time14 weeks
Order Code4380250
Product RangeMST Series
Also Known As111-01552
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourSilver
Cable Tie Length700mm
Cable Tie Width5.9mm
Cable Bundle Diameter Max205mm
Minimum Loop Tensile Strength900N
Cable Tie TypePunch Lock
Product RangeMST Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
700mm
Cable Bundle Diameter Max
205mm
Cable Tie Type
Punch Lock
SVHC
To Be Advised
Cable Tie Colour
Silver
Cable Tie Width
5.9mm
Minimum Loop Tensile Strength
900N
Product Range
MST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
