Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00831 MCT50L-PA66MD-BUCopy
Manufacturer Standard Lead Time14 weeks
Order Code1169013
Also Known AsMCT50L-PA66MP-BU
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.930 (CNY562.6609) |
| 5+ | CNY495.110 (CNY559.4743) |
| 10+ | CNY492.280 (CNY556.2764) |
| 25+ | CNY489.450 (CNY553.0785) |
| 50+ | CNY480.010 (CNY542.4113) |
| 100+ | CNY470.410 (CNY531.5633) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY497.93 (CNY562.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00831 MCT50L-PA66MD-BUCopy
Manufacturer Standard Lead Time14 weeks
Order Code1169013
Also Known AsMCT50L-PA66MP-BU
Technical Datasheet
Cable Tie Length390mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max110mm
Minimum Loop Tensile Strength50lb
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HellermannTyton Metal Content Tie is a cable tie specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables the tie to be detected more readily than standard nylon ties. Can be part of the Hazardous Analysis of Critical Control Point (HACCP), a pro-active process control system by which food quality is ensured.
- Total metal dispersion throughout the body of the tie
- Blue in colour, again to assist in detection
- Greatly reduces the risk of contamination
Technical Specifications
Cable Tie Length
390mm
Cable Bundle Diameter Max
110mm
SVHC
No SVHC (17-Dec-2014)
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
