Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00829 MCT30R-PA66MD-BUCopy
Order Code1503047
Also Known AsMCT30R-PA66MP-BU
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.900 (CNY161.477) |
| 10+ | CNY125.040 (CNY141.2952) |
| 25+ | CNY103.600 (CNY117.068) |
| 100+ | CNY92.890 (CNY104.9657) |
| 250+ | CNY85.740 (CNY96.8862) |
| 500+ | CNY81.860 (CNY92.5018) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY142.90 (CNY161.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00829 MCT30R-PA66MD-BUCopy
Order Code1503047
Also Known AsMCT30R-PA66MP-BU
Technical Datasheet
Cable Tie Length150mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength30lb
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HellermannTyton Metal Content Tie is a cable tie specifically designed for use in the food and pharmaceutical processing industries. A unique manufacturing process, involving the inclusion of a metallic pigment, enables the tie to be detected more readily than standard nylon ties. Can be part of the Hazardous Analysis of Critical Control Point (HACCP), a pro-active process control system by which food quality is ensured.
- Total metal dispersion throughout the body of the tie
- Blue in colour, again to assist in detection
- Greatly reduces the risk of contamination
Technical Specifications
Cable Tie Length
150mm
Cable Bundle Diameter Max
35mm
SVHC
No SVHC (17-Dec-2014)
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789
