Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-93148 MBT14SSCopy
Manufacturer Standard Lead Time12 weeks
Order Code1293522
Also Known AsMBT14SS-SS304-ML (100)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY930.970 (CNY1,051.9961) |
| 5+ | CNY814.600 (CNY920.498) |
| 10+ | CNY674.950 (CNY762.6935) |
| 25+ | CNY605.130 (CNY683.7969) |
| 50+ | CNY558.580 (CNY631.1954) |
| 100+ | CNY540.370 (CNY610.6181) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY930.97 (CNY1,052.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-93148 MBT14SSCopy
Manufacturer Standard Lead Time12 weeks
Order Code1293522
Also Known AsMBT14SS-SS304-ML (100)
Technical Datasheet
Cable Tie Length362mm
Product Overview
The MBT (metal ball tie) stainless steel cable ties are manufactured from SS304, have good resistance against water, oils, a variety of solvents, alcohol and petrol. Type SS304 is for general, fire resistant fastening applications where a strong high tensile strength cable tie is required.
- Tie strap has safe, rolled edge dressing
- Anti-magnetic
Technical Specifications
Cable Tie Length
362mm
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435
