Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-94148 MBT14HS-SS304-MLCopy
Manufacturer Standard Lead Time12 weeks
Order Code1293529
Also Known AsMBT14HS-SS304-ML (50)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY637.860 (CNY720.7818) |
| 5+ | CNY622.780 (CNY703.7414) |
| 10+ | CNY607.690 (CNY686.6897) |
| 25+ | CNY562.790 (CNY635.9527) |
| 50+ | CNY531.550 (CNY600.6515) |
| 100+ | CNY495.700 (CNY560.141) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY637.86 (CNY720.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-94148 MBT14HS-SS304-MLCopy
Manufacturer Standard Lead Time12 weeks
Order Code1293529
Also Known AsMBT14HS-SS304-ML (50)
Technical Datasheet
Cable Tie Length362mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max102mm
Product Overview
The MBT (metal ball tie) stainless steel cable ties are manufactured from SS304, have good resistance against water, oils, a variety of solvents, alcohol and petrol. Type SS304 is for general, fire resistant fastening applications where a strong high tensile strength cable tie is required.
- Tie strap has safe, rolled edge dressing
- Anti-magnetic
Technical Specifications
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Width
7.9mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.412
