Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-60510 LK5-PA66-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code1169098
Also Known AsLK5-PA66-BK (50)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY879.200 (CNY993.496) |
| 5+ | CNY769.300 (CNY869.309) |
| 10+ | CNY637.420 (CNY720.2846) |
| 25+ | CNY571.480 (CNY645.7724) |
| 50+ | CNY527.520 (CNY596.0976) |
| 100+ | CNY510.310 (CNY576.6503) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY879.20 (CNY993.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-60510 LK5-PA66-BKCopy
Manufacturer Standard Lead Time13 weeks
Order Code1169098
Also Known AsLK5-PA66-BK (50)
Technical Datasheet
Cable Tie Length535mm
Cable Tie Width13.2mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength1115N
Product Overview
The LK5-BLK is a Cable Tie made of polyamide 6.6 (PA66). It features inside serration for a strong hold around bundles. Suitable for bundling and securing cables, pipes and hoses. This cable tie can be used for almost any type of application.
- High yield strength
- UL94V-2 Flammability
- High tensile strength with very low insertion force
- Simple and quick to install
- Easy application either manually or with a processing tool
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Tie Length
535mm
Cable Bundle Diameter Max
152mm
Cable Tie Width
13.2mm
Minimum Loop Tensile Strength
1115N
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
