Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-60104 LK2A-PA66-BUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4380240
Product RangeLK Series
Also Known As111-60104
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.750 (CNY137.5775) |
| 10+ | CNY120.700 (CNY136.391) |
| 25+ | CNY119.640 (CNY135.1932) |
| 100+ | CNY117.410 (CNY132.6733) |
| 250+ | CNY115.070 (CNY130.0291) |
| 500+ | CNY112.720 (CNY127.3736) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY121.75 (CNY137.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-60104 LK2A-PA66-BUCopy
Manufacturer Standard Lead Time8 weeks
Order Code4380240
Product RangeLK Series
Also Known As111-60104
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlue
Cable Tie Length270mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max73mm
Minimum Loop Tensile Strength225N
Cable Tie TypeStandard
Product RangeLK Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
270mm
Cable Bundle Diameter Max
73mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Blue
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
225N
Product Range
LK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
