Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoHTC6Copy
Manufacturer Standard Lead Time10 weeks
Order Code3955132
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.610 (CNY231.2093) |
| 10+ | CNY184.080 (CNY208.0104) |
| 25+ | CNY173.880 (CNY196.4844) |
| 100+ | CNY163.700 (CNY184.981) |
| 250+ | CNY160.430 (CNY181.2859) |
| 500+ | CNY157.160 (CNY177.5908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.61 (CNY231.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHTC6Copy
Manufacturer Standard Lead Time10 weeks
Order Code3955132
Technical Datasheet
Overall Length162mm
Cutting Capacity Max25mm
For Use WithHellermannTyton Copper & Aluminium Cable
Blade Edge-
Product Range-
Technical Specifications
Overall Length
162mm
For Use With
HellermannTyton Copper & Aluminium Cable
Product Range
-
Cutting Capacity Max
25mm
Blade Edge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
