Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30324 HIS-PACK-3.2/1.6-PO-X-GYCopy
Manufacturer Standard Lead Time32 weeks
Order Code2251739
Also Known As4031026327365
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.310 (CNY176.6303) |
| 10+ | CNY153.820 (CNY173.8166) |
| 25+ | CNY151.330 (CNY171.0029) |
| 100+ | CNY143.530 (CNY162.1889) |
| 250+ | CNY138.690 (CNY156.7197) |
| 500+ | CNY133.870 (CNY151.2731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.31 (CNY176.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30324 HIS-PACK-3.2/1.6-PO-X-GYCopy
Manufacturer Standard Lead Time32 weeks
Order Code2251739
Also Known As4031026327365
Technical Datasheet
I.D. Supplied - Imperial0.126"
I.D. Supplied - Metric3.2mm
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.063"
I.D. Recovered Max - Metric1.6mm
Technical Specifications
I.D. Supplied - Imperial
0.126"
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.063"
I.D. Supplied - Metric
3.2mm
Length - Metric
10m
I.D. Recovered Max - Metric
1.6mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
