300-30243 HIS-PACK-2.4/1.2-PO-X-CL

Heat Shrink Tubing, HIS-PACK Dispenser, 2:1, 0.095 ", 2.4 mm, Transparent, 32.8 ft, 10 m

Image is for illustrative purposes only. Please refer to product description.
HELLERMANNTYTON 300-30243 HIS-PACK-2.4/1.2-PO-X-CL Heat Shrink Tubing, HIS-PACK Dispenser, 2:1, 0.095 ", 2.4 mm, Transparent, 32.8 ft, 10 m
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30243 HIS-PACK-2.4/1.2-PO-X-CLCopy
Manufacturer Standard Lead Time32 weeks
Order Code2251730
Also Known As4031026133546
Your Part Number
36 In Stock

Need more?

36 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY137.560 (CNY155.4428)
10+CNY134.810 (CNY152.3353)
25+CNY132.060 (CNY149.2278)
100+CNY129.310 (CNY146.1203)
250+CNY126.560 (CNY143.0128)
500+CNY123.810 (CNY139.9053)
Price for:Each
Minimum: 1
Multiple: 1
CNY137.56 (CNY155.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerHELLERMANNTYTON
    Manufacturer Part No300-30243 HIS-PACK-2.4/1.2-PO-X-CLCopy
    Manufacturer Standard Lead Time32 weeks
    Order Code2251730
    Also Known As4031026133546
    Technical Datasheet
    I.D. Supplied - Imperial0.095"
    I.D. Supplied - Metric2.4mm
    Length - Imperial32.8ft
    Length - Metric10m
    I.D. Recovered Max - Imperial0.047"
    I.D. Recovered Max - Metric1.2mm

Product Overview

  • The HIS-PACK-2,4/1,2-CL is a clear Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 2:1 shrink ratio. The 300-30243 tubing is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.

    • 100°C Minimum shrink temperature
    • 20kV/mm Dielectric strength
    • -55 to 125°C Operating temperature range

    Applications

    Safety, Aerospace, Defence, Military, Industrial

Technical Specifications

  • I.D. Supplied - Imperial

    0.095"

    Length - Imperial

    32.8ft

    I.D. Recovered Max - Imperial

    0.047"

    I.D. Supplied - Metric

    2.4mm

    Length - Metric

    10m

    I.D. Recovered Max - Metric

    1.2mm

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    China
    Country in which last significant manufacturing process was carried out
    Tariff No:85469010
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.152