Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30902 HIS-3-9/3-PO-X-RDCopy
Manufacturer Standard Lead Time18 weeks
Order Code2251706
Product RangeHIS-3 Series
Also Known As4031026218809
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.770 (CNY188.4501) |
| 10+ | CNY163.440 (CNY184.6872) |
| 25+ | CNY160.100 (CNY180.913) |
| 100+ | CNY156.770 (CNY177.1501) |
| 250+ | CNY153.430 (CNY173.3759) |
| 500+ | CNY150.100 (CNY169.613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.77 (CNY188.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30902 HIS-3-9/3-PO-X-RDCopy
Manufacturer Standard Lead Time18 weeks
Order Code2251706
Product RangeHIS-3 Series
Also Known As4031026218809
Technical Datasheet
I.D. Supplied - Imperial0.354"
I.D. Supplied - Metric9mm
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.118"
I.D. Recovered Max - Metric3mm
Product RangeHIS-3 Series
Product Overview
The HIS-3-9/3-PEX-RD is a red Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-30902 tubing is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
- Fits highly variable substrate dimensions
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 135°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
I.D. Supplied - Imperial
0.354"
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.118"
Product Range
HIS-3 Series
I.D. Supplied - Metric
9mm
Length - Metric
5m
I.D. Recovered Max - Metric
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178715
