Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02339 HGDC2-5 6-PVC-WHCopy
Order Code1201783
Also Known AsHGDC2-5 6-PVC-WH (1000)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.890 (CNY213.4457) |
| 10+ | CNY185.130 (CNY209.1969) |
| 25+ | CNY179.000 (CNY202.270) |
| 100+ | CNY173.780 (CNY196.3714) |
| 250+ | CNY169.230 (CNY191.2299) |
| 500+ | CNY163.930 (CNY185.2409) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
CNY188.89 (CNY213.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No515-02339 HGDC2-5 6-PVC-WHCopy
Order Code1201783
Also Known AsHGDC2-5 6-PVC-WH (1000)
Technical Datasheet
Cable Diameter Max5mm
Cable Diameter Min2.25mm
Product Overview
A right-facing, chevron cut, soft PVC cable marker.
- Supplied semi-severed on self-grip dispenser reels of 1,000
- Flame retardant to UL94V-0
- Operating temperature: -65℃ to +135℃ (+135℃, 200 hours max.)
- Reel diameter: 158mm
Technical Specifications
Cable Diameter Max
5mm
Cable Diameter Min
2.25mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
