Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoHELAGAINE 6TS/18-22NCopy
Manufacturer Standard Lead Time14 weeks
Order Code1168911
Product RangeHelagaine HEGPA66 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.720 (CNY239.2436) |
| 10+ | CNY200.380 (CNY226.4294) |
| 25+ | CNY192.880 (CNY217.9544) |
| 100+ | CNY184.480 (CNY208.4624) |
| 250+ | CNY178.920 (CNY202.1796) |
| 500+ | CNY174.130 (CNY196.7669) |
Price for:1 Reel: (16.4ft/5m)
Minimum: 1
Multiple: 1
CNY211.72 (CNY239.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHELAGAINE 6TS/18-22NCopy
Manufacturer Standard Lead Time14 weeks
Order Code1168911
Product RangeHelagaine HEGPA66 Series
Technical Datasheet
Internal Diameter16mm
Length - Metric5m
Length - Imperial16.4ft
Product RangeHelagaine HEGPA66 Series
Product Overview
The HEGPA6616 GREY is a Polyamide Braided Sleeving for excellent abrasion resistance. The sleeving is particularly suitable for vehicle manufacturing as well as plant construction. Despite its toughness, sleeving can be easily applied even over very irregular shapes.
- Made from heavy-duty polyamide yarn
- Highly flexible
- Easy to apply over irregular shapes
- Eases application by expanding when compressed
- Very high surface covering
- -60 to 150°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Internal Diameter
16mm
Length - Imperial
16.4ft
Length - Metric
5m
Product Range
Helagaine HEGPA66 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083461
