Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No173-02001 HEGEMIP-HY20-PET/SNCU-OG/SRCopy
Manufacturer Standard Lead Time18 weeks
Order Code3013990
Product RangeHelagain HEGEMIP-HY Series
Also Known As4031026435978
Your Part Number
74 In Stock
100 more incoming. You can reserve stock now
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.770 (CNY215.5701) |
| 5+ | CNY189.890 (CNY214.5757) |
| 10+ | CNY183.420 (CNY207.2646) |
| 25+ | CNY181.630 (CNY205.2419) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY190.77 (CNY215.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No173-02001 HEGEMIP-HY20-PET/SNCU-OG/SRCopy
Manufacturer Standard Lead Time18 weeks
Order Code3013990
Product RangeHelagain HEGEMIP-HY Series
Also Known As4031026435978
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester) / Tin Plated Copper
Sleeving ColourOrange, Silver
Internal Diameter-
Length - Metric50m
Length - Imperial164ft
Product RangeHelagain HEGEMIP-HY Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Orange, Silver
Length - Metric
50m
Product Range
Helagain HEGEMIP-HY Series
Sleeving Material
PE (Polyester) / Tin Plated Copper
Internal Diameter
-
Length - Imperial
164ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
