Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No904-00020 ETST665Copy
Order Code2525473
Product RangeET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.020 (CNY179.6926) |
| 10+ | CNY127.100 (CNY143.623) |
| 50+ | CNY111.920 (CNY126.4696) |
| 100+ | CNY108.290 (CNY122.3677) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY159.02 (CNY179.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No904-00020 ETST665Copy
Order Code2525473
Product RangeET Series
Technical Datasheet
Adhesive Type-
Tape ColourGreen
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Product RangeET Series
Technical Specifications
Adhesive Type
-
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Tape Colour
Green
Roll Length - Imperial
66ft
Product Range
ET Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.782914
